Technical Document
Specifications
Brand
DewaltHead Type
Round
Type
Bit Holder
Material
Stainless Steel
Overall Length
80 mm
Drive Type
Hex
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
DeWALT Round Bit Holder, Hex Drive, 80 mm Overall
1
P.O.A.
DeWALT Round Bit Holder, Hex Drive, 80 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltHead Type
Round
Type
Bit Holder
Material
Stainless Steel
Overall Length
80 mm
Drive Type
Hex
Country of Origin
China