Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

DeWALT 29-Piece Twist Drill Bit Set for Metal, 13mm Max, 1mm Min, HSS-G Bits

RS Stock No.: 678-3045Brand: DeWALTManufacturers Part No.: DT7926-XJ
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dewalt

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-G

Number of Pieces

29

Minimum Size

1mm

Maximum Size

13mm

Set Contents

HSS Metal Drill Bits

Country of Origin

Germany

Product details

DeWALT Extreme 2 29 Piece Drill Set

Introducing the high-performance Extreme 2 Drill Bit set by DeWALT. This easy to use set with the innovative tapered web on each bit provides greater durability and reduces breakage, while the metal tip only starts drilling on contact. This is to ensure clean and accurate holes and at the same time cutting down on lock-up on breakthrough. These HSS-G Extreme drill bits can make light work of various sheet metals, alloyed and non-alloyed steel up to a tensile strength of 900 N/mm², as well as wood and plastics and, are an essential addition for anyone using a drill.

Features and Benefits:

• 4x faster and 50% stronger than standard HSS-R (High-Speed Steel) drill bits
• The recessed cutting wings allowing for cleaner, more accurate, burr-free holes
• Each bit has a no spin shank eliminating the frustration of bit spinning at the chuck
• Gold Ferrous Oxide coating prevents overheating for longer bit life
• Supplied in a large tough case, ensure secure tool storage and durability and protection in various environments
• All drill bits have the øHSS-G marking
• Size markings above the shank to prevent wear for easy identification
• They will fit any suitable drill chuck, making them a versatile set to have, even if you do not own a DeWALT drill
• Metric drill bit diameters: 1, 1.5, 2, 2.5, 3, 3.2, 3.3, 3.5, 4, 4.2, 4.5, 4.8, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5 and 13mm

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Do you sell these drill bits individually?

No

Can these drill bits drill into metal?

Yes - Suitable for alloyed and non-alloyed steel up to a tensile strength of 900 N/mm², cast iron, cast steel, sintered iron, malleable cast iron, non-ferrous metals, hard plastics, wood. They are also suitable for drilling sheet or thin materials where accurate burr-free holes are needed

The drill bits are not suitable for masonry

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use, as well as professional use

Stock information temporarily unavailable.

BD 56.847

BD 56.847 Each (Exc. Vat)

BD 62.532

BD 62.532 Each (inc. VAT)

DeWALT 29-Piece Twist Drill Bit Set for Metal, 13mm Max, 1mm Min, HSS-G Bits

BD 56.847

BD 56.847 Each (Exc. Vat)

BD 62.532

BD 62.532 Each (inc. VAT)

DeWALT 29-Piece Twist Drill Bit Set for Metal, 13mm Max, 1mm Min, HSS-G Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-G

Number of Pieces

29

Minimum Size

1mm

Maximum Size

13mm

Set Contents

HSS Metal Drill Bits

Country of Origin

Germany

Product details

DeWALT Extreme 2 29 Piece Drill Set

Introducing the high-performance Extreme 2 Drill Bit set by DeWALT. This easy to use set with the innovative tapered web on each bit provides greater durability and reduces breakage, while the metal tip only starts drilling on contact. This is to ensure clean and accurate holes and at the same time cutting down on lock-up on breakthrough. These HSS-G Extreme drill bits can make light work of various sheet metals, alloyed and non-alloyed steel up to a tensile strength of 900 N/mm², as well as wood and plastics and, are an essential addition for anyone using a drill.

Features and Benefits:

• 4x faster and 50% stronger than standard HSS-R (High-Speed Steel) drill bits
• The recessed cutting wings allowing for cleaner, more accurate, burr-free holes
• Each bit has a no spin shank eliminating the frustration of bit spinning at the chuck
• Gold Ferrous Oxide coating prevents overheating for longer bit life
• Supplied in a large tough case, ensure secure tool storage and durability and protection in various environments
• All drill bits have the øHSS-G marking
• Size markings above the shank to prevent wear for easy identification
• They will fit any suitable drill chuck, making them a versatile set to have, even if you do not own a DeWALT drill
• Metric drill bit diameters: 1, 1.5, 2, 2.5, 3, 3.2, 3.3, 3.5, 4, 4.2, 4.5, 4.8, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5 and 13mm

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Do you sell these drill bits individually?

No

Can these drill bits drill into metal?

Yes - Suitable for alloyed and non-alloyed steel up to a tensile strength of 900 N/mm², cast iron, cast steel, sintered iron, malleable cast iron, non-ferrous metals, hard plastics, wood. They are also suitable for drilling sheet or thin materials where accurate burr-free holes are needed

The drill bits are not suitable for masonry

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use, as well as professional use