DeWALT Phillips Screwdriver Bit, PH1 Tip

RS Stock No.: 888-3617Brand: DeWALTManufacturers Part No.: DT7993T-QZ
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Dewalt

Head Type

Phillips

Type

Impact Driver Bit

Size

PH1

Country of Origin

China

Product details

DeWalt DT7993T-QZ Impact Torsion Bits PH1 25mm Pack of 5

The DeWalt Impact Torsion hardened screwdriver bits have a durable hex shank. Designed to fit all impact drivers.
Featuring a 15-degree reflex core, with the ability to withstand high torque loads. Offering flexibility to absorb the extra force.
The precision-machined tips provide an ideal fit in screw recesses. Reducing the amount of stripped screw heads.

Heat treated body for increased durability
Supplied in a pack of 5

Driver Bits

Stock information temporarily unavailable.

BD 3.680

BD 3.680 Each (Exc. Vat)

BD 4.048

BD 4.048 Each (inc. VAT)

DeWALT Phillips Screwdriver Bit, PH1 Tip

BD 3.680

BD 3.680 Each (Exc. Vat)

BD 4.048

BD 4.048 Each (inc. VAT)

DeWALT Phillips Screwdriver Bit, PH1 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Head Type

Phillips

Type

Impact Driver Bit

Size

PH1

Country of Origin

China

Product details

DeWalt DT7993T-QZ Impact Torsion Bits PH1 25mm Pack of 5

The DeWalt Impact Torsion hardened screwdriver bits have a durable hex shank. Designed to fit all impact drivers.
Featuring a 15-degree reflex core, with the ability to withstand high torque loads. Offering flexibility to absorb the extra force.
The precision-machined tips provide an ideal fit in screw recesses. Reducing the amount of stripped screw heads.

Heat treated body for increased durability
Supplied in a pack of 5

Driver Bits