Technical Document
Specifications
Brand
DewaltSeries
DT891
Drill Bit Type
SDS Drill Bit
Diameter
6.5mm
Overall Length
310 mm
Drilling Application
Concrete
Country of Origin
Germany
Stock information temporarily unavailable.
BD 6.677
BD 6.677 Each (Exc. Vat)
BD 7.345
BD 7.345 Each (inc. VAT)
DeWALT DT891 Series SDS Drill Bit for Concrete, 6.5mm Diameter, 310 mm Overall
1
BD 6.677
BD 6.677 Each (Exc. Vat)
BD 7.345
BD 7.345 Each (inc. VAT)
DeWALT DT891 Series SDS Drill Bit for Concrete, 6.5mm Diameter, 310 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSeries
DT891
Drill Bit Type
SDS Drill Bit
Diameter
6.5mm
Overall Length
310 mm
Drilling Application
Concrete
Country of Origin
Germany