Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dewalt DW030P-XJ Distance Meter, Maxim Range, ±3 mm Accuracy

RS Stock No.: 706-8583Brand: DewaltManufacturers Part No.: DW030P-XJ
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Dewalt

Accuracy

±3 mm

Measurement Range

Maximum of 30m

Power Source

Battery

Weight

150g

Metric-Imperial Conversion

Yes

Model Number p

DW030P-XJ

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dewalt DW030P-XJ Distance Meter, Maxim Range, ±3 mm Accuracy

P.O.A.

Dewalt DW030P-XJ Distance Meter, Maxim Range, ±3 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Accuracy

±3 mm

Measurement Range

Maximum of 30m

Power Source

Battery

Weight

150g

Metric-Imperial Conversion

Yes

Model Number p

DW030P-XJ

You may be interested in