Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DW621K Corded Plunge Router, Euro Plug

RS Stock No.: 274-2803Brand: DeWALTManufacturers Part No.: DW621K-QS
brand-logo
View all in Router Drills

Technical Document

Specifications

Brand

Dewalt

Type

Plunge router

Cutting Speed

24000rpm

Wattage

1100W

Corded/Cordless

Corded

Chuck Size

8mm

Plug Type

Type C - Euro Plug

Model Number

DW621K

Country of Origin

Italy

Stock information temporarily unavailable.

BD 262.335

BD 262.335 Each (Exc. Vat)

BD 288.569

BD 288.569 Each (inc. VAT)

DeWALT DW621K Corded Plunge Router, Euro Plug

BD 262.335

BD 262.335 Each (Exc. Vat)

BD 288.569

BD 288.569 Each (inc. VAT)

DeWALT DW621K Corded Plunge Router, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Type

Plunge router

Cutting Speed

24000rpm

Wattage

1100W

Corded/Cordless

Corded

Chuck Size

8mm

Plug Type

Type C - Euro Plug

Model Number

DW621K

Country of Origin

Italy