Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

DeWALT DWC410-QS 110mm Corded Circular Saw

RS Stock No.: 173-591Brand: DeWALTManufacturers Part No.: DWC410-QS
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Corded

Arbor Diameter

20mm

Brushed/Brushless Motor

Brushed

Blade Diameter

110mm

Cutting Depth

34 mm

Model Number

DWC410-QS

Country of Origin

China

Stock information temporarily unavailable.

BD 180.128

BD 180.128 Each (Exc. Vat)

BD 198.141

BD 198.141 Each (inc. VAT)

DeWALT DWC410-QS 110mm Corded Circular Saw

BD 180.128

BD 180.128 Each (Exc. Vat)

BD 198.141

BD 198.141 Each (inc. VAT)

DeWALT DWC410-QS 110mm Corded Circular Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Corded

Arbor Diameter

20mm

Brushed/Brushless Motor

Brushed

Blade Diameter

110mm

Cutting Depth

34 mm

Model Number

DWC410-QS

Country of Origin

China