DeWALT 240V Corded Hammer Drill, Euro Plug

RS Stock No.: 869-2228Brand: DeWALTManufacturers Part No.: DWD024KS-QS
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

240V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Size

13mm

Orientation

Straight

Hammer Action

Yes

Wattage

650W

Plug Type

Type C - Euro Plug

Model Number

DWD024K

Drilling Capacity (Wood)

25 mm

Country of Origin

China

Product details

DeWalt 13mm Percussion Drill 650W (DWD024KS)

Professional DeWalt percussion drill with a compact lightweight design with rubber covered handle for excellent user comfort over prolonged periods.

Keyless chuck for easy drill insertion and removal
Corded design for constant reliable power
Excellent power to size ratio with a compact design for a hardwearing durable drill ideal for use in tight areas
Precision drill starting with a sensitive trigger and variable speed design
Variable speed selector switch for ultimate control at both slow and fast speeds
Lock button for constant running, ideal for repetitive tasks

Supplied with

Keyless chuck, multi-position side handle, depth stop and heavy duty carry case.

Stock information temporarily unavailable.

BD 89.194

BD 89.194 Each (Exc. Vat)

BD 98.113

BD 98.113 Each (inc. VAT)

DeWALT 240V Corded Hammer Drill, Euro Plug

BD 89.194

BD 89.194 Each (Exc. Vat)

BD 98.113

BD 98.113 Each (inc. VAT)

DeWALT 240V Corded Hammer Drill, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

240V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Size

13mm

Orientation

Straight

Hammer Action

Yes

Wattage

650W

Plug Type

Type C - Euro Plug

Model Number

DWD024K

Drilling Capacity (Wood)

25 mm

Country of Origin

China

Product details

DeWalt 13mm Percussion Drill 650W (DWD024KS)

Professional DeWalt percussion drill with a compact lightweight design with rubber covered handle for excellent user comfort over prolonged periods.

Keyless chuck for easy drill insertion and removal
Corded design for constant reliable power
Excellent power to size ratio with a compact design for a hardwearing durable drill ideal for use in tight areas
Precision drill starting with a sensitive trigger and variable speed design
Variable speed selector switch for ultimate control at both slow and fast speeds
Lock button for constant running, ideal for repetitive tasks

Supplied with

Keyless chuck, multi-position side handle, depth stop and heavy duty carry case.