Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DWE494-QS 230mm Corded Angle Grinder

RS Stock No.: 173-649Brand: DeWALTManufacturers Part No.: DWE494-QS
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

230mm

Grinder Type

Angle Grinder

Speed

6600rpm

Corded/Cordless

Corded

Wattage

2200W

Brushed/Brushless Motor

Brushed

Model Number

DWE494-QS

Country of Origin

China

Stock information temporarily unavailable.

BD 134.080

BD 134.080 Each (Exc. Vat)

BD 147.488

BD 147.488 Each (inc. VAT)

DeWALT DWE494-QS 230mm Corded Angle Grinder

BD 134.080

BD 134.080 Each (Exc. Vat)

BD 147.488

BD 147.488 Each (inc. VAT)

DeWALT DWE494-QS 230mm Corded Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Disc Size

230mm

Grinder Type

Angle Grinder

Speed

6600rpm

Corded/Cordless

Corded

Wattage

2200W

Brushed/Brushless Motor

Brushed

Model Number

DWE494-QS

Country of Origin

China