Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DWE7485 210mm Corded Table Circular Saw, 230V, Type C - Euro Plug

RS Stock No.: 195-4788Brand: DeWALTManufacturers Part No.: DWE7485-QS
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Saw Type

Table Circular Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

30mm

Blade Diameter

210mm

Maximum Speed

5800rpm

Model Number

DWE7485

Plug Type

Type C - Euro Plug

Voltage Rating

230V

Weight

22kg

Country of Origin

China

Stock information temporarily unavailable.

BD 454.910

BD 454.910 Each (Exc. Vat)

BD 500.401

BD 500.401 Each (inc. VAT)

DeWALT DWE7485 210mm Corded Table Circular Saw, 230V, Type C - Euro Plug

BD 454.910

BD 454.910 Each (Exc. Vat)

BD 500.401

BD 500.401 Each (inc. VAT)

DeWALT DWE7485 210mm Corded Table Circular Saw, 230V, Type C - Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Saw Type

Table Circular Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

30mm

Blade Diameter

210mm

Maximum Speed

5800rpm

Model Number

DWE7485

Plug Type

Type C - Euro Plug

Voltage Rating

230V

Weight

22kg

Country of Origin

China