Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Vacuum Cleaner, 1m Cable

RS Stock No.: 189-1303Brand: DeWALTManufacturers Part No.: DWH161N-XJ
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Dewalt

Battery Powered

Yes

Bag/Bagless

Bagless

Cable Length

1m

Height

242mm

Width

95mm

Country of Origin

China

Stock information temporarily unavailable.

BD 141.372

BD 141.372 Each (Exc. Vat)

BD 155.509

BD 155.509 Each (inc. VAT)

DeWALT Vacuum Cleaner, 1m Cable

BD 141.372

BD 141.372 Each (Exc. Vat)

BD 155.509

BD 155.509 Each (inc. VAT)

DeWALT Vacuum Cleaner, 1m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Battery Powered

Yes

Bag/Bagless

Bagless

Cable Length

1m

Height

242mm

Width

95mm

Country of Origin

China