DeWALT 1680 Denier, 12 Pocket Multipurpose Utility Belt

RS Stock No.: 352-043Brand: DeWALTManufacturers Part No.: DWST40101-1
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

Dewalt

Type

Tool Belt

Belt Included

Yes

Number Of Pockets

12

Material

1680 Denier

Country of Origin

China

Stock information temporarily unavailable.

BD 32.131

BD 32.131 Each (Exc. Vat)

BD 35.344

BD 35.344 Each (inc. VAT)

DeWALT 1680 Denier, 12 Pocket Multipurpose Utility Belt

BD 32.131

BD 32.131 Each (Exc. Vat)

BD 35.344

BD 35.344 Each (inc. VAT)

DeWALT 1680 Denier, 12 Pocket Multipurpose Utility Belt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Type

Tool Belt

Belt Included

Yes

Number Of Pockets

12

Material

1680 Denier

Country of Origin

China