Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT 1680 Denier, 25 Pocket Multipurpose Utility Belt

RS Stock No.: 352-041Brand: DeWALTManufacturers Part No.: DWST40603-1
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

Dewalt

Type

Tool Belt

Belt Included

Yes

Number Of Pockets

25

Material

1680 Denier

Country of Origin

China

Stock information temporarily unavailable.

BD 63.696

BD 63.696 Each (Exc. Vat)

BD 70.066

BD 70.066 Each (inc. VAT)

DeWALT 1680 Denier, 25 Pocket Multipurpose Utility Belt

BD 63.696

BD 63.696 Each (Exc. Vat)

BD 70.066

BD 70.066 Each (inc. VAT)

DeWALT 1680 Denier, 25 Pocket Multipurpose Utility Belt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Type

Tool Belt

Belt Included

Yes

Number Of Pockets

25

Material

1680 Denier

Country of Origin

China