Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT Leather, 18 Pocket Multipurpose Utility Belt

RS Stock No.: 352-030Brand: DeWALTManufacturers Part No.: DWST50113-1
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

Dewalt

Type

Tool Belt

Belt Included

Yes

Number Of Pockets

18

Material

Leather

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

DeWALT Leather, 18 Pocket Multipurpose Utility Belt

P.O.A.

DeWALT Leather, 18 Pocket Multipurpose Utility Belt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Type

Tool Belt

Belt Included

Yes

Number Of Pockets

18

Material

Leather

Country of Origin

India