Technical Document
Specifications
Brand
DewaltBag Type
Tool Bag
Material
1680 Denier
Length
240mm
Width
350mm
Height
540mm
Shoulder Strap
Yes
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
DeWALT 1680 Denier Tool Bag with Shoulder Strap 240mm x 350mm x 540mm
1
P.O.A.
DeWALT 1680 Denier Tool Bag with Shoulder Strap 240mm x 350mm x 540mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltBag Type
Tool Bag
Material
1680 Denier
Length
240mm
Width
350mm
Height
540mm
Shoulder Strap
Yes
Country of Origin
China