DeWALT 1680 Denier Tool Bag 526mm x 338mm x 475mm

RS Stock No.: 352-022Brand: DeWALTManufacturers Part No.: DWST60104-1
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Dewalt

Bag Type

Tool Bag

Material

1680 Denier

Length

526mm

Width

338mm

Height

475mm

Shoulder Strap

No

Country of Origin

China

Stock information temporarily unavailable.

BD 60.841

BD 60.841 Each (Exc. Vat)

BD 66.925

BD 66.925 Each (inc. VAT)

DeWALT 1680 Denier Tool Bag 526mm x 338mm x 475mm

BD 60.841

BD 60.841 Each (Exc. Vat)

BD 66.925

BD 66.925 Each (inc. VAT)

DeWALT 1680 Denier Tool Bag 526mm x 338mm x 475mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Bag Type

Tool Bag

Material

1680 Denier

Length

526mm

Width

338mm

Height

475mm

Shoulder Strap

No

Country of Origin

China