Technical Document
Specifications
Brand
DewaltNumber of Compartments
10
Height
119mm
Width
440mm
Depth
332mm
Adjustable Compartments
Yes
Material
PC
Colour
Yellow
Country of Origin
Israel
Stock information temporarily unavailable.
BD 40.436
BD 40.436 Each (Exc. Vat)
BD 44.480
BD 44.480 Each (inc. VAT)
DeWALT 10 Cell Yellow PC, Adjustable Compartment Box, 119mm x 440mm x 332mm
1
BD 40.436
BD 40.436 Each (Exc. Vat)
BD 44.480
BD 44.480 Each (inc. VAT)
DeWALT 10 Cell Yellow PC, Adjustable Compartment Box, 119mm x 440mm x 332mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltNumber of Compartments
10
Height
119mm
Width
440mm
Depth
332mm
Adjustable Compartments
Yes
Material
PC
Colour
Yellow
Country of Origin
Israel