DeWALT TOUGHSYSTEM 2.0 Plastic Tool Box, 371 x 554 x 165mm

RS Stock No.: 214-8935Brand: DeWALTManufacturers Part No.: DWST83293-1
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

371mm

Width

554mm

Height

165mm

Dimensions

371 x 554 x 165mm

Range

TOUGHSYSTEM 2.0

Tools Included

No

Country of Origin

Israel

Stock information temporarily unavailable.

BD 65.676

BD 65.676 Each (Exc. Vat)

BD 72.244

BD 72.244 Each (inc. VAT)

DeWALT TOUGHSYSTEM 2.0 Plastic Tool Box, 371 x 554 x 165mm

BD 65.676

BD 65.676 Each (Exc. Vat)

BD 72.244

BD 72.244 Each (inc. VAT)

DeWALT TOUGHSYSTEM 2.0 Plastic Tool Box, 371 x 554 x 165mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

371mm

Width

554mm

Height

165mm

Dimensions

371 x 554 x 165mm

Range

TOUGHSYSTEM 2.0

Tools Included

No

Country of Origin

Israel