Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT TSTAK Organiser Top Deep Box Plastic Tool Box, 440 x 440 x 323mm

RS Stock No.: 214-8939Brand: DeWALTManufacturers Part No.: DWST83343-1
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

440mm

Width

440mm

Height

323mm

Dimensions

440 x 440 x 323mm

Range

TSTAK Organiser Top Deep Box

Tools Included

No

Country of Origin

Israel

Stock information temporarily unavailable.

BD 69.032

BD 69.032 Each (Exc. Vat)

BD 75.935

BD 75.935 Each (inc. VAT)

DeWALT TSTAK Organiser Top Deep Box Plastic Tool Box, 440 x 440 x 323mm

BD 69.032

BD 69.032 Each (Exc. Vat)

BD 75.935

BD 75.935 Each (inc. VAT)

DeWALT TSTAK Organiser Top Deep Box Plastic Tool Box, 440 x 440 x 323mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

440mm

Width

440mm

Height

323mm

Dimensions

440 x 440 x 323mm

Range

TSTAK Organiser Top Deep Box

Tools Included

No

Country of Origin

Israel