Technical Document
Specifications
Brand
DewaltDimensions
47 x 47 x 11.5cm
Weight
0.9g
Width
470mm
Length
470mm
Height
115mm
Country of Origin
Israel
Stock information temporarily unavailable.
BD 21.016
BD 21.016 Each (Exc. Vat)
BD 23.118
BD 23.118 Each (inc. VAT)
DeWALT Tool Tray, inner Dimensions 47 x 47 x 11.5cm, W 470mm, L 470mm, H 115mm
1
BD 21.016
BD 21.016 Each (Exc. Vat)
BD 23.118
BD 23.118 Each (inc. VAT)
DeWALT Tool Tray, inner Dimensions 47 x 47 x 11.5cm, W 470mm, L 470mm, H 115mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltDimensions
47 x 47 x 11.5cm
Weight
0.9g
Width
470mm
Length
470mm
Height
115mm
Country of Origin
Israel