DeWALT TSTAK Mobile Box Bundle Plastic Tool Box 2 Wheels, 512 x 512 x 708mm

RS Stock No.: 214-8945Brand: DeWALTManufacturers Part No.: DWST83411-1
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

512mm

Width

512mm

Height

708mm

Dimensions

512 x 512 x 708mm

Wheels

2 Wheels

Colour

Black

Range

TSTAK Mobile Box Bundle

Country of Origin

China

Stock information temporarily unavailable.

BD 225.836

BD 225.836 Each (Exc. Vat)

BD 248.420

BD 248.420 Each (inc. VAT)

DeWALT TSTAK Mobile Box Bundle Plastic Tool Box 2 Wheels, 512 x 512 x 708mm

BD 225.836

BD 225.836 Each (Exc. Vat)

BD 248.420

BD 248.420 Each (inc. VAT)

DeWALT TSTAK Mobile Box Bundle Plastic Tool Box 2 Wheels, 512 x 512 x 708mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

512mm

Width

512mm

Height

708mm

Dimensions

512 x 512 x 708mm

Wheels

2 Wheels

Colour

Black

Range

TSTAK Mobile Box Bundle

Country of Origin

China