Technical Document
Specifications
Brand
DewaltBag Type
Tool Bag
Material
1680 Denier
Length
570mm
Width
384mm
Height
340mm
Shoulder Strap
Yes
Country of Origin
China
BD 112.404
BD 112.404 Each (Exc. Vat)
BD 123.644
BD 123.644 Each (inc. VAT)
DeWALT 1680 Denier Tool Bag with Shoulder Strap 570mm x 384mm x 340mm
1
BD 112.404
BD 112.404 Each (Exc. Vat)
BD 123.644
BD 123.644 Each (inc. VAT)
DeWALT 1680 Denier Tool Bag with Shoulder Strap 570mm x 384mm x 340mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DewaltBag Type
Tool Bag
Material
1680 Denier
Length
570mm
Width
384mm
Height
340mm
Shoulder Strap
Yes
Country of Origin
China