DeWALT Polypropylene Tool Box

RS Stock No.: 260-0938Brand: DeWALTManufacturers Part No.: DWST83529-1
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Dewalt

Material

Polypropylene

Box Type

Tool Box

Length

330mm

Width

535mm

Height

305mm

Country of Origin

Israel

Stock information temporarily unavailable.

BD 117.068

BD 117.068 Each (Exc. Vat)

BD 128.775

BD 128.775 Each (inc. VAT)

DeWALT Polypropylene Tool Box

BD 117.068

BD 117.068 Each (Exc. Vat)

BD 128.775

BD 128.775 Each (inc. VAT)

DeWALT Polypropylene Tool Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Material

Polypropylene

Box Type

Tool Box

Length

330mm

Width

535mm

Height

305mm

Country of Origin

Israel