Technical Document
Specifications
Brand
DewaltClothing Type
Work Sweatshirt
Gender
Men
Colour
Grey
Material
Polyester
Hooded
No
Pockets
None
Series
JONESBOROUGH
Product Type
Fleece
Size
XL
Country of Origin
China
Stock information temporarily unavailable.
BD 19.478
BD 19.478 Each (Exc. Vat)
BD 21.426
BD 21.426 Each (inc. VAT)
DeWALT JONESBOROUGH Grey Polyester Men Work Sweatshirt XL
1
BD 19.478
BD 19.478 Each (Exc. Vat)
BD 21.426
BD 21.426 Each (inc. VAT)
DeWALT JONESBOROUGH Grey Polyester Men Work Sweatshirt XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltClothing Type
Work Sweatshirt
Gender
Men
Colour
Grey
Material
Polyester
Hooded
No
Pockets
None
Series
JONESBOROUGH
Product Type
Fleece
Size
XL
Country of Origin
China