DeWALT STHT0-77406 Wall Scanner, Digital Display
Technical Document
Specifications
Metal Detection Depth
19mm
Stud Detection Depth
19mm
Cable Detection Depth
51mm
Live AC Conductor Indicator
Yes
Display Type
Digital
Model Number (p)
STHT0-77406
Country of Origin
China
BD 14.509
BD 14.509 Each (Exc. Vat)
BD 15.960
BD 15.960 Each (inc. VAT)
1
BD 14.509
BD 14.509 Each (Exc. Vat)
BD 15.960
BD 15.960 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Metal Detection Depth
19mm
Stud Detection Depth
19mm
Cable Detection Depth
51mm
Live AC Conductor Indicator
Yes
Display Type
Digital
Model Number (p)
STHT0-77406
Country of Origin
China