DeWALT Plastic Tool Box, 32.5 x 18.8 x 32cm

RS Stock No.: 561-935Brand: DeWALTManufacturers Part No.: STST1-75514
View all in Tool Boxes

Technical Document

Specifications

Material

Plastic

Box Type

Tool Box

Length

325mm

Width

188mm

Height

320mm

Dimensions

32.5 x 18.8 x 32cm

Country of Origin

Israel

Stock information temporarily unavailable.

BD 9.124

BD 9.124 Each (Exc. Vat)

BD 10.036

BD 10.036 Each (inc. VAT)

DeWALT Plastic Tool Box, 32.5 x 18.8 x 32cm

BD 9.124

BD 9.124 Each (Exc. Vat)

BD 10.036

BD 10.036 Each (inc. VAT)

DeWALT Plastic Tool Box, 32.5 x 18.8 x 32cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Plastic

Box Type

Tool Box

Length

325mm

Width

188mm

Height

320mm

Dimensions

32.5 x 18.8 x 32cm

Country of Origin

Israel