Technical Document
Specifications
Product details
Romeo Arduino Robot Control Board with Motor Driver
The first Romeo Arduino Control Board with Motor Drivers is based on the Arduino Uno with a socket to add bluetooth APC220 Radio Communication Module. Also the controller board has integrated input/output sensor pinout for connecting gravity compatible sensors and modules. The board benefits from the Arduino open source platform and includes open source codes. Suitable for Robotic applications.
Note: Bluetooth APC220 Radio Communication Module not included.
Features:
•DC Supply: USB Powered or External 7 V∼12 V dc
•DC Output: 5 V /3.3V DC and External Power Output
•Microcontroller: Atmega328
•Bootloader: Arduino Uno
•Compatible with the Arduino Uno pin mapping
•8 Channels 10-bit Analogue I/O
•USB interface
•5 key inputs
•Auto sensing/switching power input
•ICSP header for direct program download
•Serial Interface TTL Level
•Support Male and Female Pin Header
•Integrated sockets for APC220 RF Module and DF-Bluetooth Module
•Three I2C Interface Pin Sets(two 90°pin headers)
•2 way Motor Driver with 2A maximum current
•Gold plated printed circuit board
•Size: 90 x 80 x 14 mm(3.54"x3.15"x0.55")
•Weight: 60 g
Romeo family
BD 18.502
BD 18.502 Each (Exc. Vat)
BD 20.352
BD 20.352 Each (inc. VAT)
1
BD 18.502
BD 18.502 Each (Exc. Vat)
BD 20.352
BD 20.352 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
Romeo Arduino Robot Control Board with Motor Driver
The first Romeo Arduino Control Board with Motor Drivers is based on the Arduino Uno with a socket to add bluetooth APC220 Radio Communication Module. Also the controller board has integrated input/output sensor pinout for connecting gravity compatible sensors and modules. The board benefits from the Arduino open source platform and includes open source codes. Suitable for Robotic applications.
Note: Bluetooth APC220 Radio Communication Module not included.
Features:
•DC Supply: USB Powered or External 7 V∼12 V dc
•DC Output: 5 V /3.3V DC and External Power Output
•Microcontroller: Atmega328
•Bootloader: Arduino Uno
•Compatible with the Arduino Uno pin mapping
•8 Channels 10-bit Analogue I/O
•USB interface
•5 key inputs
•Auto sensing/switching power input
•ICSP header for direct program download
•Serial Interface TTL Level
•Support Male and Female Pin Header
•Integrated sockets for APC220 RF Module and DF-Bluetooth Module
•Three I2C Interface Pin Sets(two 90°pin headers)
•2 way Motor Driver with 2A maximum current
•Gold plated printed circuit board
•Size: 90 x 80 x 14 mm(3.54"x3.15"x0.55")
•Weight: 60 g