Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

DFRobot Bluno Beetle, Arduino Compatible Board

RS Stock No.: 124-4685Brand: DFRobotManufacturers Part No.: DFR0339
brand-logo

Technical Document

Specifications

Brand

DFRobot

Product Name

Bluno Beetle

Kit Classification

Development Board

Processor Part Number

ATmega32u4

Revision

2

Country of Origin

China

Product details

Beetle BLE (formerly Bluno Beetle)

The DFRobot Beetle BLE, previously named the Bluno Beetle, is the smallest Arduino Bluetooth 4.0 (BLE) from their range. It offers similar functionality to that of an Arduino Leonardo, all from a board just 20mm wide.

What interfaces does the Beetle BLE have?
The Beetle BLE has a microUSB port for easy connectivity for programming and testing. Italso has 10 x digital pins, 5 x analogue pins and 4 x PWM pins. There are v-shaped, gold-plated I/O ports which you can twist wires onto.

What is a Beetle?
The Beetles are a range of modules from DFRobot which offer a minimalistic board with lots of functionality. They are the most compact boards within the DFRobot range and are perfect for integrating into your smaller designs.

What is it designed for?
The Beetle BLE is a low-cost, compact board designed for disposable projects. This includes:
DIY projects
Gifts
E-textiles
Workshops
Education

What’s on-board?

Microcontroller: ATmega32u4
Clock Speed: 16 MHz
Operating Voltage: 5V DC
Digital I/O Pins: 10
PWM Channels: 4
Analog Input Channels: 5
UART: 1
I2C: 1
Micro USB: 1
Power Ports: 2
Flash Memory: 32 KB of which 4KB used by bootloader
SRAM: 2.5 KB
EEPROM: 1 KB

Bluno family with Bluetooth(BLE)

Stock information temporarily unavailable.

BD 9.298

BD 9.298 Each (Exc. Vat)

BD 10.228

BD 10.228 Each (inc. VAT)

DFRobot Bluno Beetle, Arduino Compatible Board

BD 9.298

BD 9.298 Each (Exc. Vat)

BD 10.228

BD 10.228 Each (inc. VAT)

DFRobot Bluno Beetle, Arduino Compatible Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

DFRobot

Product Name

Bluno Beetle

Kit Classification

Development Board

Processor Part Number

ATmega32u4

Revision

2

Country of Origin

China

Product details

Beetle BLE (formerly Bluno Beetle)

The DFRobot Beetle BLE, previously named the Bluno Beetle, is the smallest Arduino Bluetooth 4.0 (BLE) from their range. It offers similar functionality to that of an Arduino Leonardo, all from a board just 20mm wide.

What interfaces does the Beetle BLE have?
The Beetle BLE has a microUSB port for easy connectivity for programming and testing. Italso has 10 x digital pins, 5 x analogue pins and 4 x PWM pins. There are v-shaped, gold-plated I/O ports which you can twist wires onto.

What is a Beetle?
The Beetles are a range of modules from DFRobot which offer a minimalistic board with lots of functionality. They are the most compact boards within the DFRobot range and are perfect for integrating into your smaller designs.

What is it designed for?
The Beetle BLE is a low-cost, compact board designed for disposable projects. This includes:
DIY projects
Gifts
E-textiles
Workshops
Education

What’s on-board?

Microcontroller: ATmega32u4
Clock Speed: 16 MHz
Operating Voltage: 5V DC
Digital I/O Pins: 10
PWM Channels: 4
Analog Input Channels: 5
UART: 1
I2C: 1
Micro USB: 1
Power Ports: 2
Flash Memory: 32 KB of which 4KB used by bootloader
SRAM: 2.5 KB
EEPROM: 1 KB

Bluno family with Bluetooth(BLE)