Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amber pulsed LED beacon module,24Vdc

RS Stock No.: 449-6124Brand: DG ControlsManufacturers Part No.: PSA/DC/24/LED/AMBER
View all in Signal Tower Components

Technical Document

Specifications

Series

PSA

Component Type

Stacking LED Module

Current Type

DC

Light Effect

Flashing

Lens Colour

Amber

Bulb Type

LED

Supply Voltage

24 V dc

Height

69mm

IP Rating

IP65

Base Diameter

78mm

Minimum Temperature

-40°C

Housing Colour

Black

Maximum Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Amber pulsed LED beacon module,24Vdc

P.O.A.

Amber pulsed LED beacon module,24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PSA

Component Type

Stacking LED Module

Current Type

DC

Light Effect

Flashing

Lens Colour

Amber

Bulb Type

LED

Supply Voltage

24 V dc

Height

69mm

IP Rating

IP65

Base Diameter

78mm

Minimum Temperature

-40°C

Housing Colour

Black

Maximum Temperature

+55°C