Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor, M12, PNP NO, 10 → 30 V dc
Technical Document
Specifications
Brand
Di-SoricThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
BD 42.240
BD 42.240 Each (Exc. Vat)
BD 46.464
BD 46.464 Each (inc. VAT)
Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor, M12, PNP NO, 10 → 30 V dc
1
BD 42.240
BD 42.240 Each (Exc. Vat)
BD 46.464
BD 46.464 Each (inc. VAT)
Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor, M12, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Di-SoricThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
Country of Origin
Sri Lanka