Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Di-Soric Cylinder sensor Pneumatic Cylinder Sensor, IP67, 10 → 30V dc, NO Operation, MZEC, with LED indicator,

RS Stock No.: 310-042Brand: Di-SoricManufacturers Part No.: 201127
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZEC

LED Indicator

Yes

Operation

NO

IP Rating

IP67

Model Number p

MZEC 3.7 PS-K-TSSL

Model Number (p)

MZEC 3.7 PS-K-TSSL

Country of Origin

Germany

Stock information temporarily unavailable.

BD 21.659

BD 21.659 Each (Exc. Vat)

BD 23.825

BD 23.825 Each (inc. VAT)

Di-Soric Cylinder sensor Pneumatic Cylinder Sensor, IP67, 10 → 30V dc, NO Operation, MZEC, with LED indicator,

BD 21.659

BD 21.659 Each (Exc. Vat)

BD 23.825

BD 23.825 Each (inc. VAT)

Di-Soric Cylinder sensor Pneumatic Cylinder Sensor, IP67, 10 → 30V dc, NO Operation, MZEC, with LED indicator,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZEC

LED Indicator

Yes

Operation

NO

IP Rating

IP67

Model Number p

MZEC 3.7 PS-K-TSSL

Model Number (p)

MZEC 3.7 PS-K-TSSL

Country of Origin

Germany