Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP/NPN NO/NC, 10 → 30 V dc
Technical Document
Specifications
Brand
Di-SoricThread Size
M12
Sensor Technology
Inductive
Body Style
Ring
Digital Switching Output Type
PNP/NPN
Output Function
NO/NC
Connection Type
M12
Supply Voltage
10 → 30 V dc
Country of Origin
Germany
BD 106.034
BD 106.034 Each (Exc. Vat)
BD 116.637
BD 116.637 Each (inc. VAT)
1
BD 106.034
BD 106.034 Each (Exc. Vat)
BD 116.637
BD 116.637 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Di-SoricThread Size
M12
Sensor Technology
Inductive
Body Style
Ring
Digital Switching Output Type
PNP/NPN
Output Function
NO/NC
Connection Type
M12
Supply Voltage
10 → 30 V dc
Country of Origin
Germany