Di-Soric Vision Sensor

RS Stock No.: 309-881Brand: Di-SoricManufacturers Part No.: BE-A130-G5-K-BS
View all in Vision Sensors

Technical Document

Specifications

Light Source

LED

Housing Material

Aluminum

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 125.878

BD 125.878 Each (Exc. Vat)

BD 138.466

BD 138.466 Each (inc. VAT)

Di-Soric Vision Sensor

BD 125.878

BD 125.878 Each (Exc. Vat)

BD 138.466

BD 138.466 Each (inc. VAT)

Di-Soric Vision Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Light Source

LED

Housing Material

Aluminum

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany