Technical Document
Specifications
Brand
DialightLamp Base
Miniature Bayonet
Length
46mm
Mounting Type
Panel Mount
Power Rating
75W
Series
081
Voltage Rating
2 → 120V
Country of Origin
Mexico
Product details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
Dialight Range
BD 13.932
BD 13.932 Each (Exc. Vat)
BD 15.325
BD 15.325 Each (inc. VAT)
1
BD 13.932
BD 13.932 Each (Exc. Vat)
BD 15.325
BD 15.325 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DialightLamp Base
Miniature Bayonet
Length
46mm
Mounting Type
Panel Mount
Power Rating
75W
Series
081
Voltage Rating
2 → 120V
Country of Origin
Mexico
Product details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation