Indicator Bulb Holder

RS Stock No.: 890-5079Brand: DialightManufacturers Part No.: 177-8430-09-503
brand-logo
View all in Indicator Lampholders

Technical Document

Specifications

Lamp Base

Midget Flange

Length

15.9mm

Series

177

Mounting Type

Panel Mount

Country of Origin

Mexico

Product details

Incandescent T1-3/4 Lampholders and Lenses

Dialight incandescent lamp holders and lenses to the T1-3/4 filament bulbs.

Various sizes available
6 to 250 V operation

Dialight Range

You may be interested in
Stock information temporarily unavailable.

BD 10.032

BD 10.032 Each (Exc. Vat)

BD 11.035

BD 11.035 Each (inc. VAT)

Indicator Bulb Holder

BD 10.032

BD 10.032 Each (Exc. Vat)

BD 11.035

BD 11.035 Each (inc. VAT)

Indicator Bulb Holder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Base

Midget Flange

Length

15.9mm

Series

177

Mounting Type

Panel Mount

Country of Origin

Mexico

Product details

Incandescent T1-3/4 Lampholders and Lenses

Dialight incandescent lamp holders and lenses to the T1-3/4 filament bulbs.

Various sizes available
6 to 250 V operation

Dialight Range

You may be interested in