Dialight 550-2207F, Green Right Angle PCB LED Indicator 5mm (T-1 3/4), Through Hole

RS Stock No.: 171-1680Brand: DialightManufacturers Part No.: 550-2207F
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Number of Pins

2

Viewing Angle

65 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

13.85 x 6.22 x 6.22mm

Length

13.85mm

Width

6.22mm

Height

6.22mm

LED Size

5mm (T-1 3/4)

Configuration

Single

Forward Current

25mA

Lens Colour

Green

Intensity

10mcd

Lens Finish

Diffused, Tinted

Product details

Dialight 550-xx07 Series LED CBI® Circuit Board Indicators

The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.

Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block

PCB LED Indicators, Dialight

BD 18.700

BD 0.187 Each (In a Bag of 100) (Exc. Vat)

BD 20.570

BD 0.206 Each (In a Bag of 100) (inc. VAT)

Dialight 550-2207F, Green Right Angle PCB LED Indicator 5mm (T-1 3/4), Through Hole

BD 18.700

BD 0.187 Each (In a Bag of 100) (Exc. Vat)

BD 20.570

BD 0.206 Each (In a Bag of 100) (inc. VAT)

Dialight 550-2207F, Green Right Angle PCB LED Indicator 5mm (T-1 3/4), Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Number of Pins

2

Viewing Angle

65 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

13.85 x 6.22 x 6.22mm

Length

13.85mm

Width

6.22mm

Height

6.22mm

LED Size

5mm (T-1 3/4)

Configuration

Single

Forward Current

25mA

Lens Colour

Green

Intensity

10mcd

Lens Finish

Diffused, Tinted

Product details

Dialight 550-xx07 Series LED CBI® Circuit Board Indicators

The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.

Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block

PCB LED Indicators, Dialight