Dialight 551-0207-004F, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 2.1 V

RS Stock No.: 546-0637Brand: DialightManufacturers Part No.: 551-0207-004F
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Green

Number of LEDs

4

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

8

Viewing Angle

45 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

17.27 x 8.89 x 7.11mm

Length

17.27mm

Width

8.89mm

Height

7.11mm

Intensity

16mcd

Product details

Dialight 551-xx07 Quad Series LED CBI® Circuit Board Indicators

The 551-xx07 quad series, from Dialight, are quad block LED CBI® circuit board indicators. They contain four 3mm through-hole LEDs. The 551-xx07 quad offer high centrelines of 4.32mm. A black plastic housing provides the 551-xx07 quad series with a high contrast. The 551-xx07 quad includes high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 Quad PCB LED indicators:
Quad block
4 x 3mm (T-1) LEDs
Variety of colours
Through-hole mounting
Black plastic housing
Standoffs

PCB LED Indicators, Dialight

Stock information temporarily unavailable.

BD 1.694

BD 1.694 Each (Exc. Vat)

BD 1.863

BD 1.863 Each (inc. VAT)

Dialight 551-0207-004F, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 2.1 V

BD 1.694

BD 1.694 Each (Exc. Vat)

BD 1.863

BD 1.863 Each (inc. VAT)

Dialight 551-0207-004F, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 2.1 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.694
25 - 99BD 0.886
100 - 249BD 0.820
250 - 499BD 0.803
500+BD 0.798

Technical Document

Specifications

LED Colours

Green

Number of LEDs

4

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

8

Viewing Angle

45 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

17.27 x 8.89 x 7.11mm

Length

17.27mm

Width

8.89mm

Height

7.11mm

Intensity

16mcd

Product details

Dialight 551-xx07 Quad Series LED CBI® Circuit Board Indicators

The 551-xx07 quad series, from Dialight, are quad block LED CBI® circuit board indicators. They contain four 3mm through-hole LEDs. The 551-xx07 quad offer high centrelines of 4.32mm. A black plastic housing provides the 551-xx07 quad series with a high contrast. The 551-xx07 quad includes high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 Quad PCB LED indicators:
Quad block
4 x 3mm (T-1) LEDs
Variety of colours
Through-hole mounting
Black plastic housing
Standoffs

PCB LED Indicators, Dialight