Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dialight 553-0111-200F, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.8 V

RS Stock No.: 171-1315Brand: DialightManufacturers Part No.: 553-0111-200F
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.8 V

Number of Pins

4

Viewing Angle

60 °

Dominant Wavelength

635 nm

LED Orientation

Right Angle

Dimensions

14.06 x 4.32 x 9.65mm

Length

14.06mm

Width

4.32mm

Height

9.65mm

Intensity

10mcd

Product details

Dialight 553-xxxx-200 Series LED CBI® Circuit Board Indicators

The 553-xxxx-200 series, from Dialight, are LED CBI® circuit board indicators. These bi-level PCB LED indicators contain two 3mm (T-1) LEDs in a black plastic housing. The right-angle housings are black which offers a high contrast and are narrow to fit applications where space is limited. The 553-xxxx-200 PCB LED indicators have high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx-200 PCB LED indicators:
Through hole mounting
2 x 3mm (T-1) LEDs
Variety of colours
Black plastic housing
Right-angle
Designed to accommodate DIN 41494
Multiple CBIs form horizontal LED arrays on 5.08mm (0.2in) centre-lines
High-contrast, UL 94V-0 rated, black housing
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F

PCB LED Indicators, Dialight

Stock information temporarily unavailable.

BD 21.788

BD 0.436 Each (In a Bag of 50) (Exc. Vat)

BD 23.967

BD 0.480 Each (In a Bag of 50) (inc. VAT)

Dialight 553-0111-200F, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.8 V

BD 21.788

BD 0.436 Each (In a Bag of 50) (Exc. Vat)

BD 23.967

BD 0.480 Each (In a Bag of 50) (inc. VAT)

Dialight 553-0111-200F, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.8 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.8 V

Number of Pins

4

Viewing Angle

60 °

Dominant Wavelength

635 nm

LED Orientation

Right Angle

Dimensions

14.06 x 4.32 x 9.65mm

Length

14.06mm

Width

4.32mm

Height

9.65mm

Intensity

10mcd

Product details

Dialight 553-xxxx-200 Series LED CBI® Circuit Board Indicators

The 553-xxxx-200 series, from Dialight, are LED CBI® circuit board indicators. These bi-level PCB LED indicators contain two 3mm (T-1) LEDs in a black plastic housing. The right-angle housings are black which offers a high contrast and are narrow to fit applications where space is limited. The 553-xxxx-200 PCB LED indicators have high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx-200 PCB LED indicators:
Through hole mounting
2 x 3mm (T-1) LEDs
Variety of colours
Black plastic housing
Right-angle
Designed to accommodate DIN 41494
Multiple CBIs form horizontal LED arrays on 5.08mm (0.2in) centre-lines
High-contrast, UL 94V-0 rated, black housing
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F

PCB LED Indicators, Dialight