Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dialight Green Panel Mount Indicator, 2.2V, 6.4mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 541-4050Brand: DialightManufacturers Part No.: 559-5201-007F
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

2.2V

Light Output Colour

Green

Mounting Hole Size

6.4mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

34mcd

Length

15.9mm

Country of Origin

Mexico

Product details

LED Indicators, 6.35mm Mount

Snap-in fixing requires no additional hardware
Super bright types with tinted diffused lens
355mm long wire lead connection
Ultra bright types with water clear lens
3 leaded tri-colour types with milky white diffused lens
Housing meets UL94V-0
7.41mm Black housing enhances LED contrast
Mounting hole size: 6.35mm

You may be interested in
Stock information temporarily unavailable.

BD 1.194

BD 1.194 Each (Exc. Vat)

BD 1.313

BD 1.313 Each (inc. VAT)

Dialight Green Panel Mount Indicator, 2.2V, 6.4mm Mounting Hole Size, Lead Wires Termination

BD 1.194

BD 1.194 Each (Exc. Vat)

BD 1.313

BD 1.313 Each (inc. VAT)

Dialight Green Panel Mount Indicator, 2.2V, 6.4mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.194
25 - 49BD 1.138
50 - 99BD 1.018
100 - 249BD 0.924
250+BD 0.858
You may be interested in

Technical Document

Specifications

Voltage Rating

2.2V

Light Output Colour

Green

Mounting Hole Size

6.4mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

34mcd

Length

15.9mm

Country of Origin

Mexico

Product details

LED Indicators, 6.35mm Mount

Snap-in fixing requires no additional hardware
Super bright types with tinted diffused lens
355mm long wire lead connection
Ultra bright types with water clear lens
3 leaded tri-colour types with milky white diffused lens
Housing meets UL94V-0
7.41mm Black housing enhances LED contrast
Mounting hole size: 6.35mm

You may be interested in