Technical Document
Specifications
Brand
DialightType
Portable Floodlight
Zone Classification
1
Temperature Classification
T5
Wattage
150 W
Lamp Type
LED
Voltage Rating
100 to 277 V ac
Length
371 mm
Width
554 mm
Hazardous Area Certification
ATEX
Country of Origin
United Kingdom
Product details
Dialight Safesite® ATEX Zone1 LED High Bay Transportable Luminaire
The Dialight SafeSite® Transportable 9500 lumen LED High Bay is a high performance ATEX/IECEx approved lightweight luminaire designed for use in hazardous areas as temporary lighting and for maintenance tasks, such as tank cleaning and sandblasting. Suitable for oil & gas, chemical, petro-chemical and other potentially explosive industrial environments.
L70 rated for >100,000 hours @ 25°C ambient
5 year full performance warranty
Low power consumption
100 - 277 Vac @ 50/60Hz
Instant on/off operation
6000K colour temperature (cool white)
Mercury free, lead free
Resistant to shock and vibration
Superior colour rendition index compared to HPS, LPS & MV
Temperature compensation technology for longer life
SWB/EPR Cable 3 core 1.5mm² CSA
One man installation
Replaces up to 400W HID lighting
Approvals
Ex II 2G D Ex d e IIB T5 Gb
Ex tb IIIC T100°C Db IP66
Certificate numbers: IECEx BAS 10.0074X
Baseefa 10ATEX0148X
ATEX Zones 1 & 21 and 2 & 22
CE - Compliant with EN 55015-2006 & EN 61547
IP66 rated
RoHS compliant
BD 1,008.667
BD 1,008.667 Each (Exc. Vat)
BD 1,109.534
BD 1,109.534 Each (inc. VAT)
1
BD 1,008.667
BD 1,008.667 Each (Exc. Vat)
BD 1,109.534
BD 1,109.534 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1,008.667 |
5 - 9 | BD 949.520 |
10+ | BD 901.378 |
Technical Document
Specifications
Brand
DialightType
Portable Floodlight
Zone Classification
1
Temperature Classification
T5
Wattage
150 W
Lamp Type
LED
Voltage Rating
100 to 277 V ac
Length
371 mm
Width
554 mm
Hazardous Area Certification
ATEX
Country of Origin
United Kingdom
Product details
Dialight Safesite® ATEX Zone1 LED High Bay Transportable Luminaire
The Dialight SafeSite® Transportable 9500 lumen LED High Bay is a high performance ATEX/IECEx approved lightweight luminaire designed for use in hazardous areas as temporary lighting and for maintenance tasks, such as tank cleaning and sandblasting. Suitable for oil & gas, chemical, petro-chemical and other potentially explosive industrial environments.
L70 rated for >100,000 hours @ 25°C ambient
5 year full performance warranty
Low power consumption
100 - 277 Vac @ 50/60Hz
Instant on/off operation
6000K colour temperature (cool white)
Mercury free, lead free
Resistant to shock and vibration
Superior colour rendition index compared to HPS, LPS & MV
Temperature compensation technology for longer life
SWB/EPR Cable 3 core 1.5mm² CSA
One man installation
Replaces up to 400W HID lighting
Approvals
Ex II 2G D Ex d e IIB T5 Gb
Ex tb IIIC T100°C Db IP66
Certificate numbers: IECEx BAS 10.0074X
Baseefa 10ATEX0148X
ATEX Zones 1 & 21 and 2 & 22
CE - Compliant with EN 55015-2006 & EN 61547
IP66 rated
RoHS compliant