Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Three in-line monitor,1.8-1300MHz 200W

RS Stock No.: 458-0594Brand: DiamondManufacturers Part No.: SX-1000
View all in SWR Meters

Technical Document

Specifications

Brand

Diamond

Maximum Power Measurement

200W

Maximum Frequency

1.3GHz

Minimum Frequency

1.8 MHz

Connector Type

Type-N, UHF

Dimensions

155 x 135 x 69mm

Weight

890g

Height

69mm

Width

135mm

Length

155mm

You may be interested in
Diamond SX-600 RF Power Meter 525MHz
BD 147.735Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Three in-line monitor,1.8-1300MHz 200W

P.O.A.

Three in-line monitor,1.8-1300MHz 200W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Diamond SX-600 RF Power Meter 525MHz
BD 147.735Each (Exc. Vat)

Technical Document

Specifications

Brand

Diamond

Maximum Power Measurement

200W

Maximum Frequency

1.3GHz

Minimum Frequency

1.8 MHz

Connector Type

Type-N, UHF

Dimensions

155 x 135 x 69mm

Weight

890g

Height

69mm

Width

135mm

Length

155mm

You may be interested in
Diamond SX-600 RF Power Meter 525MHz
BD 147.735Each (Exc. Vat)