Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Black Cotton Long Sleeve T-Shirt, UK- S, EUR- S

RS Stock No.: 325-855Brand: DickiesManufacturers Part No.: 38231-71281-03
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Size EUR

S

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

S

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Dickies Black Cotton Long Sleeve T-Shirt, UK- S, EUR- S

P.O.A.

Dickies Black Cotton Long Sleeve T-Shirt, UK- S, EUR- S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Size EUR

S

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

S

Country of Origin

Vietnam