Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Charcoal Cotton Long Sleeve T-Shirt, UK- L, EUR- L

RS Stock No.: 326-773Brand: DickiesManufacturers Part No.: 39581-73865-05
View all in T-Shirts

Technical Document

Specifications

Colour

Charcoal

Size EUR

L

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

L

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Dickies Charcoal Cotton Long Sleeve T-Shirt, UK- L, EUR- L

P.O.A.

Dickies Charcoal Cotton Long Sleeve T-Shirt, UK- L, EUR- L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Charcoal

Size EUR

L

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

L

Country of Origin

Mexico