Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Black Socks, size 41 → 45 7 → 11

RS Stock No.: 124-2524Brand: DickiesManufacturers Part No.: DCK-00008
brand-logo
View all in Socks

Technical Document

Specifications

Brand

Dickies

Size UK

7 → 11

Material

Cotton, Elastane, Polyester

Colour

Black

Series

Cushion Crew

Size EUR

41 → 45

Number of Pairs

1

Country of Origin

Pakistan

Product details

Dickies Industrial Work Socks

Dickies Industrial work socks are an excellent sock to wear with industrial work boots. The socks are one size providing a reinforced heel and toe. Extra support is built into the sole area plus Lycra is used in the leg area proving a comfortable fit. An extra comfort top and the thick cotton all add to the comfort also giving you humidity control. The socks are available in packs of 2

FEATURES and BENEFITS:

One size
Added support in the sole
Reinforced toe and heel
Soft Lycra used in the leg area
Thick combed cotton for humidity control
Extra comfort top
For use with industrial work boots
Comfortable
Hard-wearing
Available in packs of 2 pairs

MATERIAL:

76% cotton
22% polyester
2% elastane

You may be interested in
Dickies Black Socks, size 40 → 45 6 → 11
BD 0.985Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (Exc. Vat)

Dickies Black Socks, size 41 → 45 7 → 11

P.O.A.

Each (Exc. Vat)

Dickies Black Socks, size 41 → 45 7 → 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dickies Black Socks, size 40 → 45 6 → 11
BD 0.985Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Dickies

Size UK

7 → 11

Material

Cotton, Elastane, Polyester

Colour

Black

Series

Cushion Crew

Size EUR

41 → 45

Number of Pairs

1

Country of Origin

Pakistan

Product details

Dickies Industrial Work Socks

Dickies Industrial work socks are an excellent sock to wear with industrial work boots. The socks are one size providing a reinforced heel and toe. Extra support is built into the sole area plus Lycra is used in the leg area proving a comfortable fit. An extra comfort top and the thick cotton all add to the comfort also giving you humidity control. The socks are available in packs of 2

FEATURES and BENEFITS:

One size
Added support in the sole
Reinforced toe and heel
Soft Lycra used in the leg area
Thick combed cotton for humidity control
Extra comfort top
For use with industrial work boots
Comfortable
Hard-wearing
Available in packs of 2 pairs

MATERIAL:

76% cotton
22% polyester
2% elastane

You may be interested in
Dickies Black Socks, size 40 → 45 6 → 11
BD 0.985Each (In a Pack of 10) (Exc. Vat)