Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Black Socks, size 40 → 45 6 → 11

RS Stock No.: 177-7637Brand: DickiesManufacturers Part No.: DCK00008S
brand-logo
View all in Socks

Technical Document

Specifications

Brand

Dickies

Size UK

6 → 11

Material

Cotton

Colour

Black

Size EUR

40 → 45

Number of Pairs

5

Stock information temporarily unavailable.

BD 9.845

BD 0.984 Each (In a Pack of 10) (Exc. Vat)

BD 10.829

BD 1.082 Each (In a Pack of 10) (inc. VAT)

Dickies Black Socks, size 40 → 45 6 → 11

BD 9.845

BD 0.984 Each (In a Pack of 10) (Exc. Vat)

BD 10.829

BD 1.082 Each (In a Pack of 10) (inc. VAT)

Dickies Black Socks, size 40 → 45 6 → 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.984BD 9.845
50 - 90BD 0.974BD 9.735
100+BD 0.968BD 9.680

Technical Document

Specifications

Brand

Dickies

Size UK

6 → 11

Material

Cotton

Colour

Black

Size EUR

40 → 45

Number of Pairs

5