Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Dickies Everyday Black 35% Cotton, 65% Polyester Work shorts, 40cm

RS Stock No.: 254-9796Brand: DickiesManufacturers Part No.: DK0A4XSGBLK1
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Dickies

Waist Size

40cm

Colour

Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Everyday

Fitting

Regular

Country of Origin

China

Stock information temporarily unavailable.

BD 17.383

BD 17.383 Each (Exc. Vat)

BD 19.121

BD 19.121 Each (inc. VAT)

Dickies Everyday Black 35% Cotton, 65% Polyester Work shorts, 40cm

BD 17.383

BD 17.383 Each (Exc. Vat)

BD 19.121

BD 19.121 Each (inc. VAT)

Dickies Everyday Black 35% Cotton, 65% Polyester Work shorts, 40cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Waist Size

40cm

Colour

Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Everyday

Fitting

Regular

Country of Origin

China