Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Universal Flex 's Black Trousers Ergonomic Fit, Size Regular 34in W

RS Stock No.: 254-9855Brand: DickiesManufacturers Part No.: DK0A4XSWBLK1
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Style

Trousers

Size

Regular

Waist Size Imperial

34in

Waist Size Metric

34cm

Series

Universal Flex

Knee Pad Pocket

Yes

Fitting

Ergonomic Fit

Country of Origin

Pakistan

Stock information temporarily unavailable.

BD 51.068

BD 51.068 Each (Exc. Vat)

BD 56.175

BD 56.175 Each (inc. VAT)

Dickies Universal Flex 's Black Trousers Ergonomic Fit, Size Regular 34in W

BD 51.068

BD 51.068 Each (Exc. Vat)

BD 56.175

BD 56.175 Each (inc. VAT)

Dickies Universal Flex 's Black Trousers Ergonomic Fit, Size Regular 34in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Style

Trousers

Size

Regular

Waist Size Imperial

34in

Waist Size Metric

34cm

Series

Universal Flex

Knee Pad Pocket

Yes

Fitting

Ergonomic Fit

Country of Origin

Pakistan