Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Black Cotton Long Sleeve T-Shirt, UK- L, EUR- L

RS Stock No.: 325-852Brand: DickiesManufacturers Part No.: DK0A4YDVBLK1
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Dickies

Colour

Black

Size EUR

L

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

L

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 18.134

BD 18.134 Each (Exc. Vat)

BD 19.947

BD 19.947 Each (inc. VAT)

Dickies Black Cotton Long Sleeve T-Shirt, UK- L, EUR- L

BD 18.134

BD 18.134 Each (Exc. Vat)

BD 19.947

BD 19.947 Each (inc. VAT)

Dickies Black Cotton Long Sleeve T-Shirt, UK- L, EUR- L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Colour

Black

Size EUR

L

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

L

Country of Origin

Vietnam