Technical Document
Specifications
Brand
DickiesColour
Black
Size EUR
XL
Style
T-Shirt
Fitting
Regular Fit
Material
Cotton
Hi-Vis
No
Sleeve Type
Long
Size UK
XL
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 17.270
BD 17.270 Each (Exc. Vat)
BD 18.997
BD 18.997 Each (inc. VAT)
Dickies Black Cotton Long Sleeve T-Shirt, UK- XL, EUR- XL
1
BD 17.270
BD 17.270 Each (Exc. Vat)
BD 18.997
BD 18.997 Each (inc. VAT)
Dickies Black Cotton Long Sleeve T-Shirt, UK- XL, EUR- XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesColour
Black
Size EUR
XL
Style
T-Shirt
Fitting
Regular Fit
Material
Cotton
Hi-Vis
No
Sleeve Type
Long
Size UK
XL
Country of Origin
Vietnam