Technical Document
Specifications
Brand
DickiesColour
Grey
Size EUR
S
Style
T-Shirt
Fitting
Regular Fit
Material
Cotton
Hi-Vis
No
Sleeve Type
Long
Size UK
S
Country of Origin
Nicaragua
Stock information temporarily unavailable.
BD 19.552
BD 19.552 Each (Exc. Vat)
BD 21.507
BD 21.507 Each (inc. VAT)
Dickies Grey Cotton Long Sleeve T-Shirt, UK- S, EUR- S
1
BD 19.552
BD 19.552 Each (Exc. Vat)
BD 21.507
BD 21.507 Each (inc. VAT)
Dickies Grey Cotton Long Sleeve T-Shirt, UK- S, EUR- S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesColour
Grey
Size EUR
S
Style
T-Shirt
Fitting
Regular Fit
Material
Cotton
Hi-Vis
No
Sleeve Type
Long
Size UK
S
Country of Origin
Nicaragua